Manufacturer Part #
AFB0612EH-AR00
AFB Series 60 x 60 x 25.4 mm 12 V 46.5 dBA 38.3 CFM Ball Bearing DC Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:180 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta AFB0612EH-AR00 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 38.3CFM |
| Noise: | 46.5dBA |
| Voltage Rating: | 4V to 13.8V |
| Dimension: | L 60mm x W 60mm x H 25mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
180+
$11.07
Product Variant Information section
Available Packaging
Package Qty:
180 per Box
Mounting Method:
Panel Mount