Manufacturer Part #
AFB0612L-A
AFB Series 60 x 24.5mm 12VDC Axial Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:180 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta AFB0612L-A - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 16.8CFM |
| Noise: | 26.5dBA |
| Voltage Rating: | 12V |
| Rated Power: | 960mW |
| RPM: | 3100RPM |
| No of Terminals: | 2 |
| Material Frame: | Plastic |
| Material Blade: | Plastic |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 60mm x W 25.4mm x H 60mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
180+
$10.64
Product Variant Information section
Available Packaging
Package Qty:
180 per Bulk
Mounting Method:
Panel Mount