Manufacturer Part #
AFB0624MB
AFB Series 3500 RPM 60 x 60 x 15 mm 13.45 CFM 24 VDC Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:210 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta AFB0624MB - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 13.45CFM |
| Noise: | 29dBA |
| Voltage Rating: | 24V |
| Dimension: | L 60mm x W 60mm x H 15mm |
Features & Applications
The AFB0624MB is a High speed, ball bearing fan that measures 60 x 60 x 15 mm. It has a 13.45 CFM and 2-Wire leads operates at 24 volts.
Features:
- Counter-clockwise viewed from front of fan blade
- Air Flow 13.45 CFM
- Operating voltage of 24 VDC
- 29 dB(A) Acoustic Noise
- Weighs 44 g
- Ball bearing System
- Speed: 3500 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$9.55
5
$9.50
20
$9.37
30
$9.33
75+
$9.20
Product Variant Information section
Available Packaging
Package Qty:
210 per Box