Manufacturer Part #
AFB0724LB
AFB Series 70 x 70 x 15 mm 24 V 2800 RPM 23.38 CFM Ball Bearing 2 Wire Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:224 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta AFB0724LB - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 23.38CFM |
| Noise: | 26.5dBA |
| Voltage Rating: | 4V |
| Dimension: | L 70mm x W 70mm x H 15mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
224+
$9.53
Product Variant Information section
Available Packaging
Package Qty:
224 per Box
Mounting Method:
Panel Mount