Manufacturer Part #
AFB0912VH-F00
AFB Series 3800 RPM 92 x 92 x 25.4 mm 67.8 CFM 12 VDC 2-Wire Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:72 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta AFB0912VH-F00 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 67.8CFM |
| Noise: | 45dBA |
| Voltage Rating: | 12V |
| Dimension: | L 92mm x W 92mm x H 25.4mm |
Features & Applications
The AFB0912VH-F00 is a High speed, ball bearing fan that measures 92 x 92 x 25.4 mm. It has a 67.80 CFM and 2-Wire leads operates at 12 volts.
Features:
- Counter-clockwise viewed from front of fan blade
- Air Flow 67.80 CFM
- Operating voltage of 12 VDC
- 45 dB(A) Acoustic Noise
- Weighs 99 g
- Ball bearing System
- Speed: 3800 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$10.70
5
$10.64
20
$10.50
30
$10.45
75+
$10.30
Product Variant Information section
Available Packaging
Package Qty:
72 per Box