Manufacturer Part #
AFB0924H
AFB Series 3800 RPM 92 x 92 x 25.4 mm 67.8 CFM 24 VDC 2-Wire Ball Bearing Fan
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:72 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta AFB0924H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delta AFB0924H - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 51.21CFM |
| Noise: | 34dBA |
| Voltage Rating: | 24V |
| Dimension: | L 92mm x W 92mm x H 25.4mm |
Features & Applications
The AFB0924H is a high speed, ball bearing fan that measures 92 x 92 x 25.4 mm. It has a 51.21 CFM and 2 wire leads operates at 24 volts.
Features:
- Counter-clockwise viewed from front of fan blade
- Air Flow 51.2 CFM
- Operating voltage of 24 VDC
- 34 dB(A) Acoustic Noise
- Weighs 99 g
- Ball bearing System
- Speed: 2840 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
72+
$7.92
Product Variant Information section
Available Packaging
Package Qty:
72 per Box