Manufacturer Part #
AFB0924VH-R00
AFB Series 92 x 92 x 25.4 mm 67.8 CFM Ball Bearing DC fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:72 per Box Mounting Method:Case Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta AFB0924VH-R00 - Technical Attributes
Attributes Table
| Type: | Impeller |
| Bearing Type: | Ball |
| Air Flow: | 67.8CFM |
| Noise: | 45dBA |
| Voltage Rating: | 24V |
| Dimension: | L 92mm x W 92mm x H 25.4mm |
| Mounting Method: | Case Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
72+
$10.30
Product Variant Information section
Available Packaging
Package Qty:
72 per Box
Mounting Method:
Case Mount