Manufacturer Part #
AFB1512HH-A
AFB Series 3200 RPM 172 x 150 x 25.4 mm 214.85 CFM 12 V Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta AFB1512HH-A - Technical Attributes
Attributes Table
| Type: | Axial Round |
| Bearing Type: | Ball |
| Air Flow: | 214.85CFM |
| Noise: | 53.5dBA |
| Voltage Rating: | 12V |
| Dimension: | L 172mm x W 150mm x H 25.4mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$54.60
2
$53.99
4
$53.38
5
$53.19
15+
$52.00
Product Variant Information section
Available Packaging
Package Qty:
12 per Box