text.skipToContent text.skipToNavigation

Manufacturer Part #

AFC1212D-SP19

AFC Series 3000 RPM 120 x 120 x 25.4 mm 89.703 CFM 12 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFC1212D-SP19 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 89.703CFM
Noise: 46dBA
Voltage Rating: 12V
Dimension: L  120mm x W  120mm x H  25.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
54
Multiple Of:
54
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$818.10
USD
Quantity
Unit Price
2
$15.78
4
$15.66
10
$15.50
25
$15.34
40+
$15.15
Product Variant Information section