text.skipToContent text.skipToNavigation

Manufacturer Part #

BFB0524HH

BFB Series 6500 RPM 51 x 51 x 15 mm 4.59 CFM 24 V Ball Bearing Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Type: Blower
Bearing Type: Ball
Air Flow: 4.59CFM
Noise: 45dBA
Voltage Rating: 24V
Dimension: L  51mm x W  51mm x H  15mm
Features & Applications
The BFB0524HH is a part of BFB series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 4.59 CFM
  • Operating voltage of 24 VDC
  • 45 dB(A) Acoustic Noise
  • Weighs 28 g
  • Ball bearing System
  • Speed: 6500 RPM
Pricing Section
Stock:
0
Minimum Order:
224
Multiple Of:
56
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,289.28
USD
Quantity
Web Price
56+
$10.22
Product Variant Information section