Manufacturer Part #
BFB0512VHD-F00
BFB Series 5300 RPM 50 x 50 x 20 mm 6.75 CFM 12 V 3 Wire Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:756 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta BFB0512VHD-F00 - Technical Attributes
Attributes Table
| Type: | Blower |
| Bearing Type: | Ball |
| Air Flow: | 6.75CFM |
| Noise: | 38.5dBA |
| Voltage Rating: | 12V |
| Dimension: | L 50mm x W 50mm x H 20mm |
Features & Applications
The BFB0512VHD-F00 is a part of BFB series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.
Features:
- Counter-clockwise viewed from front of fan blade
- Air Flow 6.75 CFM
- Operating voltage of 12 VDC
- 38.5 dB(A) Acoustic Noise
- Weighs 35 g
- Ball bearing System
- Speed: 5300 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
756+
$10.92
Product Variant Information section
Available Packaging
Package Qty:
756 per Bag