Manufacturer Part #
BFB1024HH
BFB Series 4000 RPM 97 x 94 x 33 mm 28.25 CFM 24 V Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:56 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta BFB1024HH - Technical Attributes
Attributes Table
| Type: | Blower |
| Bearing Type: | Ball |
| Air Flow: | 28.25CFM |
| Noise: | 55dBA |
| Voltage Rating: | 24V |
| Dimension: | L 97mm x W 94mm x H 33mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$17.46
4
$17.32
10
$17.14
25
$16.97
40+
$16.76
Product Variant Information section
Available Packaging
Package Qty:
56 per Box