Manufacturer Part #
EEC0381B1-000U-G99
120X38MM 12V Wire 138 CFM DC Fan 2 Ball Bearing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Std. Mfr. Pkg Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON EEC0381B1-000U-G99 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON EEC0381B1-000U-G99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Dual Ball |
| Air Flow: | 138CFM |
| Noise: | 48dBA |
| Voltage Rating: | 12V |
| Dimension: | L 120mm x W 120mm x H 38mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
30+
$13.63
Product Variant Information section
Available Packaging
Package Qty:
40 per Std. Mfr. Pkg
Mounting Method:
Panel Mount