Manufacturer Part #
EFB0612HHA
EFB Series 4800 RPM 60 x 60 x 10 mm 21.19 CFM 12 V Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:315 per Box |
||||||||||
| Date Code: | |||||||||||
Delta EFB0612HHA - Technical Attributes
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 21.19CFM |
| Noise: | 36.5dBA |
| Voltage Rating: | 12V |
| Dimension: | L 60mm x W 60mm x H 10mm |
Features & Applications
Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produces fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.
The EFB Series are offered in 40 x 40 x 10, 50 x 50 x 10, 60 x 60 x 10, 80 x 80 x 15, 92 x 92 x 25, 120 x 120 x 25, 120 x 120 x 32, 120 x 120 x 38, 172 x 150 x 50.8, mm. The air flow ranges from 3.74 to 325 CFM and it’s offered in their standard 5, 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.
EFB0612HHA is a medium speed, ball bearing fan that measures 60 x 60 x 10 mm. It has a 21.19 CFM and operates at 12 volts.
Available Packaging
Package Qty:
315 per Box