Manufacturer Part #
FAA1-09225NBMW31
FAA1-09225 Series 2200 RPM 92 x 92 x 25 mm 30.5 CFM 115 V 2 Wire AC Axial Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek FAA1-09225NBMW31 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Dual Ball |
| Air Flow: | 30.5CFM |
| Noise: | 26.8dBA |
| Voltage Rating: | 115V |
| Dimension: | L 92mm x W 92mm x H 25mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
2
$15.56
4
$15.44
10
$15.28
25
$15.13
40+
$14.94
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Panel Mount