Manufacturer Part #
FAD1-04010BBLW11
FAD1-04010 Series 4200 RPM 40 x 40 x 10 mm 4.2 CFM 5 V 2 Wire DC Axial Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek FAD1-04010BBLW11 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Dual Ball |
| Air Flow: | 4.2CFM |
| Noise: | 21dBA |
| Voltage Rating: | 5V |
| Dimension: | L 40mm x W 40mm x H 10mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
4
$7.30
10
$7.24
25
$7.17
40
$7.14
100+
$7.05
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Panel Mount