text.skipToContent text.skipToNavigation

Manufacturer Part #

MF40101V2-1000U-A99

MF Series 40 x 40 x 10 mm 12 V 5800 RPM 7 CFM Vapo DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 2147
Product Specification Section
SUNON MF40101V2-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 7CFM
Noise: 20.6dBA
Voltage Rating: 12V
Rated Power: 0.48W
RPM: 5800RPM
No of Terminals: 2
Dimension: L  40mm x W  40mm x H  10mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,315
USA:
1,315
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.20
USD
Quantity
Unit Price
5
$4.64
20
$4.53
30
$4.50
75
$4.43
125+
$4.34
Product Variant Information section