text.skipToContent text.skipToNavigation

Référence fabricant

SP101A-1123HBT.GN

SP Series 2750/3050 RPM 120 x 120 x 38 mm 87/107 CFM 115 VAC Ball Bearing Fan

Modèle ECAD:
Nom du fabricant: SUNON
Emballage standard:
Code de date:
Product Specification Section
SUNON SP101A-1123HBT.GN - Caractéristiques techniques
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 87CFM/107CFM
Noise: 45dBA/50dBA
Voltage Rating: 115V
Dimension: L  120mm x W  120mm x H  38mm
Fonctionnalités et applications
With their vast experience, broad line of product and constant innovations, Sunon has become a leader in the thermal management industry.  Sunon offers a variety of high-performance AC and DC fans as well as blowers and coolers.  Sunon’s offering ranges from standard AC and DC fans to their groundbreaking Mighty-Mini product line comprised of the world’s smallest most reliable fans.  Sunon also has proprietary “vapo” bearing and maglev technology that increases reliability and adds years to the lifespan of the fan.  Sunon fans can be used in a wide range of applications including personal computers, workstations, servers, networking tabs, scanners, printers, medical applications, vending machines, manufacturing equipment, fax machines and many more.

The SP100A Series are a 120X120X38 MM AC Fan that is offered in both ball bearing and sleeve bearing. The air flow ranges from 70 to 117 CFM and it’s offered in their standard 115 volt. All models can be customized if needed to fit your voltage requirements.

SP101A-1123HBT.GN is a high speed, ball bearing fan that measures 120X120X38 MM. It has a 107 CFM and operates at 115 volts. The SP101A-1123HBT.GN comes with ternimals.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
302
Délai d'usine :
N/A
Commande minimale :
30
Multiples de :
40
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
554,40 $
USD
Quantité
Prix unitaire
1
$19.12
3
$18.88
10
$18.63
20
$18.48
40+
$18.21