Manufacturer Part #
321527B00000G
TO-18 Package 100.0 C/W Thermal Resistance Low Cost Push On Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 321527B00000G - Technical Attributes
Attributes Table
| Thermal Resistance: | 35.2°C/W |
| Material: | Black Anodized |
| Dimension: | H 10.55mm x D 19.05mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$15.39
4
$15.27
10
$15.11
25
$14.95
40+
$14.77
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray