Manufacturer Part #
325705B00000G
TO-5 Package 60.0 C/W Thermal Resistance Extruded Collar Style Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 325705B00000G - Technical Attributes
Attributes Table
| Thermal Resistance: | 60°C/W |
| Material: | Aluminum |
| Shape: | Cylindrical |
| Color: | Black |
| Dimension: | H 6.35mm x D 12.7mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15
$1.46
30
$1.44
75
$1.43
200
$1.41
400+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
PCB Mount