Manufacturer Part #
500403B00000G
14/16 Pin Dip Package 68.0 C/W Thermal Resistance Straight Fins Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 500403B00000G - Technical Attributes
Attributes Table
| Thermal Resistance: | 5°C/W |
| Material: | Black Anodized |
| Dimension: | H 31.75mm x L 45.97mm x W 45.97mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500+
$9.44
Product Variant Information section
Available Packaging
Package Qty:
500 per Box