text.skipToContent text.skipToNavigation

Manufacturer Part #

501603B00000G

TO-220 Package 15.6 C/W Thermal Resistance Economy Narrow Base Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Boyd 501603B00000G - Technical Attributes
Attributes Table
Thermal Resistance: 7.8°C/W
Material: Black Anodized
Dimension: H  31.75mm x L  47mm x W  35.56mm
Pricing Section
Global Stock:
3,090
USA:
3,090
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$18.10
USD
Quantity
Unit Price
10
$1.81
25
$1.79
50
$1.77
150
$1.74
300+
$1.70
Product Variant Information section