text.skipToContent text.skipToNavigation

Manufacturer Part #

529801B02500G

TO-218 Package 5.0 C/W Thermal Resistance Large Radial Fin Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Boyd 529801B02500G - Technical Attributes
Attributes Table
Thermal Resistance: 5°C/W
Material: Black Anodized
Dimension: H  38.1mm x L  25.4mm x W  41.91mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 529801B02500G is a TO-218 package heat sink with a thermal resistance of 5.00 C/W.  This is an extruded heat sink with large radial fins and solderable pins.  The 529801B02500G is black anodized.

Pricing Section
Global Stock:
6,696
USA:
6,696
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.75
USD
Quantity
Unit Price
15
$1.65
30
$1.63
75
$1.61
150
$1.60
300+
$1.56
Product Variant Information section