Manufacturer Part #
530614B00000G
TO-220 Package 16.70 C/W Thermal Resistance Mounting Channel Style Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 530614B00000G - Technical Attributes
Attributes Table
| Thermal Resistance: | 16.7°C/W |
| Material: | Black Anodized |
| Dimension: | H 29.97mm x L 12.7mm x W 25.4mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag