Manufacturer Part #
534202B13453G
TO-200 Package Pad and 1 Clip Vertical Mounting Tabs Aluminum Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:486 per Std. Mfr. Pkg |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 534202B13453G - Technical Attributes
Attributes Table
| Material: | Black Anodized |
| Dimension: | H 12.7mm x L 29.97mm x W 25.4mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
972+
$20.34
Product Variant Information section
Available Packaging
Package Qty:
486 per Std. Mfr. Pkg