Manufacturer Part #
542502B00000G
TO-220 Package 24.00 C/W Thermal Resistance Space Saving Heat Sink with Fins
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 542502B00000G - Technical Attributes
Attributes Table
| Thermal Resistance: | 24°C/W |
| Material: | Black Anodized |
| Dimension: | H 31.75mm x L 6.35mm x W 22.22mm |
Features & Applications
The 542502B00000G is a 24.00 C/W Thermal Resistance, Space saving staggered fin heat sink in TO-220 Package.
Specifications:
- Shape: Rectangular
- Length: 1.25" (31.75 mm)
- Width 0.875" (22.2 mm)
- Height of Fin: 0.250" (6.35 mm)
- Materia:l Aluminum
- Material Finish: Black Anodized
- Power Dissipation @ Temperature Rise: 2.5 W @ 60°C
- Thermal Resistance @ Forced Air Flow: 4°C/W @ 700 LFM
- Thermal Resistance @ Natural: 24°C/W
- Package: TO-220?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10
$2.25
25
$2.22
50
$2.20
125
$2.17
250+
$2.12
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bag