Manufacturer Part #
542502D00000G
TO-220 Package 24.00 C/W Thermal Resistance Space Saving Heat Sink with Fins
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:805 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 542502D00000G - Technical Attributes
Attributes Table
| Thermal Resistance: | 24°C/W |
| Material: | Black Anodized |
| Dimension: | H 31.75mm x L 6.35mm x W 22.22mm |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 542502D00000G is a TO-220 package heat sink with a thermal resistance of 24.00 C/W. This is a space saving, staggered fin heat sink. The 542502D00000G is black anodized.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10
$3.04
25
$3.00
50
$2.96
100
$2.93
200+
$2.87
Product Variant Information section
Available Packaging
Package Qty:
805 per Tray