Manufacturer Part #
574204B03300G
TO-202 Package 16.80 C/W Thermal Resistance Low Cost Slide On Cooler Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 574204B03300G - Technical Attributes
Attributes Table
| Thermal Resistance: | 16.8°C/W |
| Material: | Black Anodized |
| Dimension: | H 22.86mm x L 10.67mm x W 25.91mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$9.54
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box