Manufacturer Part #
574602B03700G
TO-220 Package 21.60 C/W Thermal Resistance Low Cost Labour Saving Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 574602B03700G - Technical Attributes
Attributes Table
| Thermal Resistance: | 21.6°C/W |
| Material: | Black Anodized |
| Dimension: | H 17.53mm x L 9.02mm x W 21.84mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
6,000+
$1.49
Product Variant Information section
Available Packaging
Package Qty:
6000 per Bag