Manufacturer Part #
576602B00000G
TO-220 Package 16.6 C/W Thermal Resistance 3 Integrated Tab Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 576602B00000G - Technical Attributes
Attributes Table
| Thermal Resistance: | 16.6°C/W |
| Material: | Black Anodized |
| Dimension: | H 24.13mm x L 12.7mm x W 25.4mm |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 576602B00000G is a TO-220 package heat sink with a thermal resistance of 16.60 C / W. This is a channel style heat sink with three integrated tabs. The 576602B00000G is black anodized.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20
$1.07
40
$1.06
100
$1.04
250
$1.03
500+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag