Manufacturer Part #
577102B00000G
TO-220 Package 25.90 C/W Thermal Resistance Low Cost Channel Style Heat Sink
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Box | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Boyd 577102B00000G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd 577102B00000G - Technical Attributes
Attributes Table
| Thermal Resistance: | 25.9°C/W |
| Material: | Black Anodized |
| Dimension: | H 19.05mm x L 9.52mm x W 13.21mm |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 577102B00000G a TO-220 package heat sink with a thermal resistance of 25.90 C/W. This is a slim, low cost channel style heat sink. The 577102B00000G is black anodized.
Pricing Section
Global Stock:
92,945
USA:
92,945
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.32
100
$0.31
200
$0.305
500
$0.30
1,250+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box