text.skipToContent text.skipToNavigation

Manufacturer Part #

579206B00000G

TO-66 Package 22.00 C/W Thermal Resistance Space Saving Expandable Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 579206B00000G - Technical Attributes
Attributes Table
Thermal Resistance: 22°C/W
Material: Black Anodized
Dimension: H  13.72mm x L  20.62mm x W  31mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
7000
Multiple Of:
7000
Total
$4,179.00
USD
Quantity
Unit Price
7,000+
$0.597
Product Variant Information section