text.skipToContent text.skipToNavigation

Manufacturer Part #

579302B00000G

TO-220 Package 16.80 C/W Thermal Resistance Snap Down Two Side Fin Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Boyd 579302B00000G - Technical Attributes
Attributes Table
Thermal Resistance: 16.8°C/W
Material: Black Anodized
Dimension: H  19.05mm x L  11.18mm x W  24.89mm
Pricing Section
Global Stock:
5,011
USA:
5,011
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$18.15
USD
Quantity
Unit Price
30
$0.605
75
$0.595
150
$0.585
400
$0.57
1,000+
$0.55
Product Variant Information section