text.skipToContent text.skipToNavigation

Manufacturer Part #

590102B03600G

TO-220 Package 10.00 C/W Thermal Resistance Channel Heat Sink with Solder Tabs

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 590102B03600G - Technical Attributes
Attributes Table
Thermal Resistance: 10°C/W
Material: Black Anodized
Dimension: H  42.54mm x L  25.4mm x W  25.4mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 590102B03600G is a TO-220 package heat sink with a thermal resistance of 10.00 C/W.  This is a channel style heat sink with recessed lower fins and solderable tabs.  The 590102B03600G is black anodized.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7000
Multiple Of:
40
Total
$21,560.00
USD
Quantity
Unit Price
10
$3.26
25
$3.21
40
$3.18
100
$3.14
150+
$3.08
Product Variant Information section