text.skipToContent text.skipToNavigation

Manufacturer Part #

593202B03500G

TO-220 Package 10.40 C/W Thermal Resistance Fin Space Saving Vertical Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2122
Product Specification Section
Boyd 593202B03500G - Technical Attributes
Attributes Table
Thermal Resistance: 10.4°C/W
Material: Black Anodized
Dimension: H  50.8mm x L  12.2mm x W  35.05mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 593202B03500G is a TO-220 package heat sink with a thermal resistance of 10.40 C / W. This is a space saving, twisted fin heat sink for vertical mounting.  The 593202B03500G is black anodized.
Pricing Section
Global Stock:
4,626
USA:
4,626
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.90
USD
Quantity
Unit Price
30
$0.73
75
$0.715
150
$0.705
300
$0.69
750+
$0.665
Product Variant Information section