text.skipToContent text.skipToNavigation

Manufacturer Part #

7024B-MTG

TO-220 package 5.60 C/W Thermal Resistance Channel Style Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 7024B-MTG - Technical Attributes
Attributes Table
Thermal Resistance: 5.6°C/W
Material: Black Anodized
Dimension: H  41.15mm x L  19.05mm x W  50.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1200
Multiple Of:
400
Total
$8,568.00
USD
Quantity
Unit Price
1,200+
$7.14
Product Variant Information section