Manufacturer Part #
7038BG
Aluminum Black Anodize Slide On Channel Board Level Cooling Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Box Mounting Method:Clip |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 7038BG - Technical Attributes
Attributes Table
| Thermal Resistance: | 16°C/W |
| Material: | Aluminum |
| Material Finish: | Black Anodized |
| Fin Style: | Extruded Axial Fin |
| Shape: | Rectangular |
| Mounting Method: | Clip |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000+
$1.92
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Clip