Manufacturer Part #
ATS-1141-C1-R0
maxiFLOW Series 37 x 59 x 22.9 mm 1.6° C/W Quarter Power Brick Heat Sink
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Advanced Thermal Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Advanced Thermal Solutions ATS-1141-C1-R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Advanced Thermal Solutions ATS-1141-C1-R0 - Technical Attributes
Attributes Table
| Thermal Resistance: | 1.6°C/W |
| Material: | Aluminum |
| Material Finish: | Gold Anodized |
| Fin Style: | Angled Fin |
| Shape: | Rectangular |
| Dimension: | H 22.9mm x L 37mm x W 59mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2
$13.89
4
$13.79
15
$13.60
25
$13.53
50+
$13.33
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk