Manufacturer Part #
ATS-1146-C1-R0
maxiFLOW Series 59 x 61 x 22.9 mm 1.3° C/W Half Brick DC-DC Converter Heat Sink
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Advanced Thermal Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk | ||||||||||
| Date Code: | 2248 | ||||||||||
Product Specification Section
Advanced Thermal Solutions ATS-1146-C1-R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Advanced Thermal Solutions ATS-1146-C1-R0 - Technical Attributes
Attributes Table
| Thermal Resistance: | 1.3°C/W |
| Material: | Aluminum |
| Material Finish: | Gold Anodized |
| Fin Style: | Angled Fin |
| Shape: | Rectangular |
| Dimension: | H 22.9mm x L 59mm x W 61mm |
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$16.01
3
$15.81
10
$15.60
20
$15.48
40+
$15.25
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk