text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-52450P-C1-R0

maxiFLOW Series 45 x 45 x 17.5 mm 1.6° C/W Blue Anodized BGA Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Advanced Thermal Solutions ATS-52450P-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 1.6°C/W
Material: Aluminum
Material Finish: Blue Anodized
Fin Style: Angled Fin
Shape: Square
Color: Blue
Dimension: H  17.5mm x L  45mm x W  45mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.38
USD
Quantity
Unit Price
3
$9.46
5
$9.41
20
$9.28
30
$9.24
75+
$9.11
Product Variant Information section