text.skipToContent text.skipToNavigation

Manufacturer Part #

MODULED GIGA 152100-B-HBG

ModuLED GIGA 0.52 °C/W Black Anodized Zhaga LED Cooler (Ø 152 x 100 mm)

ECAD Model:
Mfr. Name: MechaTronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MechaTronix MODULED GIGA 152100-B-HBG - Technical Attributes
Attributes Table
Thermal Resistance: 0.52°C/W
Material: Black Anodized
Dimension: H  100mm x D  152mm
Features & Applications

Luminaire cooling performance 8,000 - 12,000 lumen
Diameter 152mm - Height 100mm - Thermal resistance Rth 0.52°C/W

Modular design with mounting holes foreseen for direct connection of

- MEAN WELL HBG-160 LED driver
- Inventronics EUR-150S dirver
- Zhaga Book 3 LED modules,
- Bridgelux Vero 29, Décor Vero 29,
- Citizen Citiled CLL032-CLU034-CLU036, CLL042-CLU044-CLU046, CLL052-CLU054-CLU056,
- Cree XLamp CXA18xx, CXA25xx, CXA30xx, CXA35xx,
- Edison EdiPower II/III HM30, HM40, High Power 120W/150W, EdiLex Spot Light Module,
- GE Infusion M, DLM, NPM series,
- LG Innotek LEMWM18 24W, LEMWM28 40W,
- Lustrous Lustron LL620F, LL660D,
- Osram PrevaLED Core Z3, Soleriq S19, E30, P13,
- Philips Fortimo DLM Gen5,
- Philips Lumileds Luxeon 1205, 1208, 1211, 1216,
- Prolight Opto PACD, PACF, PACG,
- Seoul Semiconductor ZC60, ZC100,
- Sharp INTERMO 5000lm, Mega Zenigata,
- Tridonic Talexx Stark SLE GEN3-19, -23, Gen4-19, -23, Gen5-15, -23, FLE Gen1,
- Vossloh Schwabe Luga Shop 2014, Industrial LED COB and modules

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.23
USD
Quantity
Unit Price
1
$69.23
2
$68.45
4
$67.68
5
$67.44
15+
$65.93
Product Variant Information section