text.skipToContent text.skipToNavigation

Manufacturer Part #

NX300152

Nuventix Wall Wash Cooler 114x112mm 82 W Fortimo™ DLM Rectangular Mounting Plate

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd NX300152 - Technical Attributes
Attributes Table
Thermal Resistance: 1.1°C/W
Material: Aluminum
Dimension: H  42mm x L  144mm x W  112mm
Mounting Method: Flush Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,735.00
USD
Quantity
Unit Price
2
$16.12
4
$16.00
10
$15.83
25
$15.67
40+
$15.47
Product Variant Information section