Manufacturer Part #
NX301111
Nuventix R87-46 Spotlight Cooler Aluminum Heatsink, Citizen CLL030, CLL050
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:45 per Box Mounting Method:Flush Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd NX301111 - Technical Attributes
Attributes Table
| Thermal Resistance: | 2.2°C/W |
| Material: | Aluminum |
| Dimension: | H 46mm x D 86.2mm |
| Mounting Method: | Flush Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
45+
$9.02
Product Variant Information section
Available Packaging
Package Qty:
45 per Box
Mounting Method:
Flush Mount