Manufacturer Part #
SM321-22001Y
AMD cooling module, 118mm X 92.4mm X 29.18mm. CPU=300W. 340grams
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
SUNON SM321-22001Y - Technical Attributes
Attributes Table
| Material Finish: | Nickel |
| Shape: | Rectangular |
| Dimension: | H 29.18mm x L 118mm x W 92.4mm |
Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$30.05
3
$29.62
5
$29.42
15
$28.99
25+
$28.62
Product Variant Information section
Available Packaging
Package Qty:
1 per Box