text.skipToContent text.skipToNavigation

Manufacturer Part #

V5630-T

Aluminum Black Anodized 35 x 18.5 mm Board Level Bolt On Heatsink

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components V5630-T - Technical Attributes
Attributes Table
Thermal Resistance: 15°C/W
Material: Aluminum
Dimension: H  15mm x L  35mm x W  18.5mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$632.00
USD
Quantity
Unit Price
200
$0.405
600
$0.395
2,000
$0.385
4,000+
$0.38
Product Variant Information section