text.skipToContent text.skipToNavigation

Manufacturer Part #

V7236C1

Aluminum Black Anodized 19.05 x 13.21 mm Rectangular Fins Bolt On Heatsink

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components V7236C1 - Technical Attributes
Attributes Table
Thermal Resistance: 21°C/W
Material: Aluminum / Black Anodized
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3500
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$927.50
USD
Quantity
Unit Price
400
$0.275
1,200
$0.27
1,600
$0.265
4,000+
$0.26
Product Variant Information section