text.skipToContent text.skipToNavigation

Manufacturer Part #

V7466X

Aluminum Black Anodized 38.1 x 45mm Bolt On/PC Pin Vertical Board Level Heatsink

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components V7466X - Technical Attributes
Attributes Table
Thermal Resistance: 7°C/W
Material: Aluminum
Dimension: H  12.7mm x L  38.1mm x W  45mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
991
Factory Lead Time:
N/A
Minimum Order:
468
Multiple Of:
78
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$346.32
USD
Quantity
Web Price
78
$0.74
936
$0.72
1,404
$0.71
1,872
$0.705
2,340+
$0.68
Product Variant Information section