text.skipToContent text.skipToNavigation

Manufacturer Part #

V8508G

Black Anodized 15 x 12.8 mm Rectangular Press Fit Heatsink

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components V8508G - Technical Attributes
Attributes Table
Thermal Resistance: 14°C/W
Material: Aluminum
Material Finish: Black Anodized
Shape: Rectangular
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,890.00
USD
Quantity
Unit Price
1,000
$0.33
2,000
$0.325
4,000
$0.32
5,000+
$0.315
Product Variant Information section