Manufacturer Part #
06362-B
92 mm Black Anodized Woven Mesh Screen 4 Place Screw Mount Fan Guard
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Box Mounting Method:Screw On |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 06362-B - Technical Attributes
Attributes Table
| Type: | Fan Guard |
| Material: | Metal/Ceramic |
| Mounting Method: | Screw On |
Features & Applications
Qualtek is a world leader in fan accessories, heat shrinkable tubing, primary power components (including AC Receptacles, circuit breakers and switches), EMI power line filters, international and domestic power cords and cable Assemblies.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
200
$1.56
400+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Screw On