Manufacturer Part #
115300F00000G
Standard Clip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7500 per Bag Package Style:TO-220-2 (TO-220AC) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 115300F00000G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd 115300F00000G - Technical Attributes
Attributes Table
| Type: | Clips |
| Material: | Aluminum |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
7,500+
$0.172
Product Variant Information section
Available Packaging
Package Qty:
7500 per Bag
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Surface Mount